| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v5.4 (BLE) |
| Maximum Data Rate (Mbps) | 1 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Solutions | ISM |
| ISM Band | 2.4GHz |
| Typical Sensitivity (dBm) | -104 |
| Interface Type | GPIO/I2C/I2S/PDM/SPI/UART/USB |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 3|3.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 8.7 |
| Package Length | 15.6 |
| PCB changed | 75 |
| Pin Count | 75 |