AlteraEN6347QAConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.6V to 6.285V 4A 38-Pin QFN EP Cut Tape Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.5 | |
| 6.6 | |
| 0.6 to 6.285 | |
| 4 | |
| DC/DC | |
| 0.1 | |
| 3000(Typ) | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 105 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN6347QA DC to DC converter from Altera. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 2.5 V while not exceeding 6.6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 6.285 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

