AlteraEN5329QIConvertidor de CC a CC y módulo del regulador de conmutación

Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R

Adjust the voltage level of your devices with this step down EN5329QI DC to DC converter from Altera. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 2.4 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 3200(Typ) kHz in order to work properly. This converter has an operating temperature range of -40 °C to 85 °C.

105,000 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$1,869.50Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 105,000 piezas
      • Price: $3.739

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.