AlteraEN5322QIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6(Min) | |
| 2 | |
| DC/DC | |
| 0.017 | |
| 4000(Typ) | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5322QI DC to DC converter from Altera. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 2.4 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 4000(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

