AlteraEN5319QIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.6V 1.5A 24-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6(Min) | |
| 1.5 | |
| DC/DC | |
| 0.02 | |
| 3200(Typ) | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5319QI DC to DC converter from Altera. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 3200(Typ) kHz. This converter has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

