AlteraEN5312QIConvertidor de CC a CC y módulo del regulador de conmutación

Module DC-DC 1-OUT 0.6V to 4.9V 1A 20-Pin QFN EP T/R

Adjust the voltage level of your devices with this step down EN5312QI DC to DC converter from Altera. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.6 to 4.9 V, this is power management at its best. A load regulation of 0.0003%/mA(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 95 % efficient. You can operate this at a switching frequency of 4000(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

119,168 piezas: Se puede enviar mañana

This item has been discontinued

    Total$18,550.00Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      110 semanas
      Country Of origin:
      Malaisia
      • In Stock: 119,168 piezas
      • Price: $18.55

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.