AlteraEN5311QIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.6V to 4.9V 1A 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6 to 4.9 | |
| 1 | |
| DC/DC | |
| 0.00075 | |
| 4000(Typ) | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5311QI DC to DC converter from Altera. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.4 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.6 to 4.9 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 4000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C. The converter is ideal for operating at an isolation of Isolated.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

