SwitchcraftEN3P6MPXConector circular
Conn Circular PIN 6 POS Solder Cup ST Thru-Hole 6 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Through Hole | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder Cup | |
| No | |
| Gold | |
| 250V | |
| Bulk |
This mini weathertight EN3P6MPX connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This male connector has 6 contacts that are plated with gold. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

