SwitchcraftEN3P6FRAPCXConector circular
Conn Circular SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold | |
| 250V |
The EN3P6FRAPCX connector from Switchcraft is the best way to connect any inputs you need for your application. This female connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a right angle body orientation. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

