SwitchcraftEN3P2MPXConector circular
Conn Circular PIN 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Panel Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| 24.2 | |
| Bulk |
This input/output EN3P2MPX connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. This male connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 24.2 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

