SwitchcraftEN3L5FXConector circular

Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk

Create a connection with your cylindrical cable housing using this EN3L5FX connector from Switchcraft. It has a straight body orientation. It has a receptacle type gender. This female connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 57.6 mm long with a diameter of 18 mm. It uses the solder cup termination method.

624 piezas: Se puede enviar en 3 días

    Total$107.95Price for 9

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2513+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 624 piezas
      • Price: $11.994

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.