Un 25-50% de rebaja
SwitchcraftEN2P7F26Conector circular
Conn Circular SKT 7 POS Crimp/Solder ST Panel Mount 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp|Solder | |
| 26-30 | |
| No | |
| Copper Alloy | |
| Thermoplastic | |
| Black | |
| 3 | |
| 125VDC|125VAC | |
| -40 | |
| 85 | |
| IP68/IP69K | |
| 1000 | |
| 10 | |
| 600 | |
| 25.2 | |
| 18.2 | |
| 18.2 | |
| Bulk |
By using this EN2P7F26 connector from Switchcraft you can connect circular peripherals straight to your device. This female connector's 7 contacts that are made out of copper alloy. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder|crimp termination method. This product is 25.2 mm long, 18.2 mm tall and 18.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

