SwitchcraftEN2P3F20Conector circular

Conn Circular SKT 3 POS Crimp/Solder ST Panel Mount 3 Terminal 1 Port Bulk

A great way you can ensure a solid connection between your cylindrical cable housing is by using this EN2P3F20 connector from Switchcraft. It has a straight body orientation. This female connector's 3 contacts that are made out of copper alloy. It has a receptacle type gender. This device has a maximum current rating of 6.5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.2 mm long, 18.2 mm tall and 18.2 mm deep. It uses the solder|crimp termination method. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 semanas
    • Price: $6.933
    1. 1+$6.933
    2. 500+$6.864
    3. 1000+$6.796
    4. 5000+$6.442

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.