AlteraEN2360QIConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 14V Step Down Single-Out 0.75V to 5V 6A 68-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1 | |
| 0.75 to 5 | |
| 6 | |
| 4.5 | |
| 14 | |
| 94 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 8 |
| Package Length | 11 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 68 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN2360QI DC to DC converter from Altera. This converter's single output can produce a current up to 6 A. It only needs a voltage of at least 4.5 V while not exceeding 14 V to effectively power your circuit. With an adjustable output that has a voltage of 0.75 to 5 V, this is power management at its best. This converter has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

