AlteraEN2340QIConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.75V to 5V 4A 68-Pin QFN EP Cut Tape

Adjust the voltage level of your devices with this step down EN2340QI DC to DC converter from Altera. This converter's single output can produce a current up to 4 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 14 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.75 to 5 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 1000(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

184,963 piezas: Se puede enviar mañana

This item has been discontinued

    Total$13,910.00Price for 250

    • (250)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2227+
      Manufacturer Lead Time:
      110 semanas
      Country Of origin:
      Malaisia
      • In Stock: 184,963 piezas
      • Price: $55.64

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.