United Chemi ConEMVL500ADA220MF80GCapacitor de aluminio
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 0.049A 3000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 0.049 | |
| 4@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 |
United Chemi-con has you covered with their pure aluminum electrolytic EMVL500ADA220MF80G electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. Its leakage current is 4@2Min μA. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

