United Chemi ConEMVA100ADA220MD55GCapacitor de aluminio
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.2mm) SMD 0.026A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 10VDC | |
| 0.026 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.2 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using United Chemi-con's electrolytic EMVA100ADA220MD55G aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 22uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.2 mm tall with a diameter of 4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

