United Chemi ConEMHJ350ADA470MF80GCapacitor de aluminio
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.45 | |
| Standard | |
| 0.22 | |
| 16.45@2Min | |
| 2000 | |
| Polar | |
| High Heat Resistance|Non Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 |
Using this electrolytic EMHJ350ADA470MF80G aluminum capacitor from United Chemi-con in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 16.45@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

