IRCEMC227R0KLFResistor sujeto a orificio pasante simple
Res Metal Film 27 Ohm 10% 2W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 27 | |
| 10% | |
| 2 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4 | |
| 10 | |
| 0.55 | |
| 0.8 | |
| 27 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the EMC227R0KLF fixed single through-hole resistor from IRC (TT electronics) is the component for you. This dependable part has a power rating of 2 W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This product is 10 mm long. The EMC227R0KLF part has an axial termination style. This device utilizes metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

