Más Compradas
IRCEMC2-22RKIResistor sujeto a orificio pasante simple
Res Metal Film 22 Ohm 10% 2W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 22 | |
| 10% | |
| 2 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4 | |
| 10 | |
| 0.55 | |
| 0.8 | |
| 27 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the EMC2-22RKI fixed single through-hole resistor from IRC (TT electronics) could be of use in your design. This product has a resistance value of 22 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This device utilizes metal film technology. This product is 10 mm long. The EMC2-22RKI part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

