| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| OQPSK | |
| 64 | |
| 512 | |
| 12000 | |
| 2400(Typ) | |
| -102dBm | |
| 802.15.4/ZigBee | |
| GPIO/SPI/UART/USB/JTAG | |
| 8dBm(Typ) | |
| 2.1 | |
| 3.6 | |
| Microprocessor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Bring a powerful device into your system by using this EM3581-RTR application processor from Silicon Laboratories.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

