Silicon LabsEM357-RTSOC y procesadores de la aplicación

IEEE 802.15.4 2.4 GHz SoC

This EM357-RT application processor developed by Silicon Laboratories is a powerful processor. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 14 Bit. This is a 32 bit processor. This device has a typical operating supply voltage of 1.25|1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.18|1.7|2.1 V, while its maximum is 1.32|1.9|3.6 V. Its flash program memory is 192KB. This device is based on the ARM Cortex M3 core architecture.

4,963 piezas: Se puede enviar mañana

    Total$11.42Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2536+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 4,963 piezas
      • Price: $11.420

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.