United Chemi ConELXZ630ELL471MK30SCapacitor de aluminio

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2.09A 7000h 105°C Bulk Automotive AEC-Q200

By implementing this electrolytic ELXZ630ELL471MK30S aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ELXZ630ELL471MK30S aluminum electrolytic capacitor has a radial termination style. This product is 30 mm tall with a diameter of 12.5 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 470uF.

1,000 piezas: Se puede enviar en 2 días

    Total$367.30Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2331+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $0.3673

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.