United Chemi ConELXZ500ELL101MH12DCapacitor de aluminio
Cap Aluminum Lytic 100uF 50V 20% (8 X 12mm) Radial 3.5mm 0.485A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.22@20°C@100kHz|0.44@-10°C@100kHz | |
| 0.485 | |
| 50@2Min | |
| 3000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 12 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic ELXZ500ELL101MH12D aluminum capacitor from United Chemi-con. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 12 mm tall with a diameter of 8 mm. The ELXZ500ELL101MH12D aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 100uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

