United Chemi ConELXZ350ELL392MM40SCapacitor de aluminio
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.015@20°C@100kHz|0.03@-10°C@100kHz | |
| 3.8 | |
| 1360@2Min | |
| 8000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 0.8 |
This electrolytic ELXZ350ELL392MM40S aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 40 mm tall with a diameter of 18 mm. Its capacitance value is 3900uF. The ELXZ350ELL392MM40S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

