United Chemi ConELXS251VSN561MR25SCapacitor de aluminio
Cap Aluminum Lytic 560uF 250V 20% (30 X 25mm) Snap-In 10mm 1.87A 5000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 250VDC | |
| 1.87 | |
| 1122.5@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -25 | |
| 105 | |
| 30 | |
| 25 | |
| 1 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ELXS251VSN561MR25S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 30 mm. Its capacitance value is 560uF. It has a tolerance of 20%. The ELXS251VSN561MR25S aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1122.5@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

