AmphenolELVH05500Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 12 | |
| 300V | |
| 125 | |
| 19.86 | |
| 6.93 | |
| 9.14 | |
| 3.5 | |
| Through Hole |
Look no further than the wire to board ELVH05500 header connector from Amphenol, a great tool to use when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of brass and plated with tin. It has a header type gender. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 3.81 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 19.86 mm long, 9.14 mm tall and 6.93 mm deep. It uses the solder termination method. ELVH05500 is housed in black polyamide 4/6.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

