C&KELUMEESAQ8C22Botón pulsador

Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching SMD Gull Wing T/R

This classic ELUMEESAQ8C22 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.25. This push switch has an operating temperature range of -40 °C to 85 °C. The ELUMEESAQ8C22 push switch has a gull wing termination style. The maximum DC voltage rating is 50 VDC. This product is 6.01 mm tall.

470 piezas: Se puede enviar en 2 días

    Total$62.72Price for 8

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 470 piezas
      • Price: $7.84

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.