C&KELUMEESAQ6C12Botón pulsador

Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching SMD Gull Wing T/R

Easily reset the current state or mode using this ELUMEESAQ6C12 push button switch manufactured from C&K Components. This device has a maximum current rating of 0.25. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The ELUMEESAQ6C12 push switch has a gull wing termination style. This product is 11.43 mm long, 5.16 mm tall and 28.2 mm deep. The maximum DC voltage rating is 50 VDC.

450 piezas: Se puede enviar en 4 días

    Total$3,420.00Price for 450

    • (450)

      Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 450 piezas
      • Price: $7.60

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.