AmphenolELFH08210Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole

Make strong and binding connections on your circuit boards by adopting this shrouded ELFH08210 connector from Amphenol. This HDR connector's 8 contacts that are made out of brass and plated with tin-lead. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 40.79 mm long, 8.1 mm tall and 12.06 mm deep. ELFH08210 is housed in black polybutylene terephthalate.

Import TariffMay apply to this part

100 piezas: Se puede enviar mañana

    Total$104.39Price for 100

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2530+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      China
      • In Stock: 100 piezas
      • Price: $1.0439

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.