AmphenolELFH0621GCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15 | |
| 300V | |
| 100000 | |
| -40 | |
| 105 | |
| 32.3088 | |
| 12.06 | |
| 8.1 | |
| 3.93 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Amphenol's shrouded ELFH0621G header connector. This HDR connector's 6 contacts that are made out of brass and plated with tin-lead. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A. It uses the solder termination method. ELFH0621G is housed in green polybutylene terephthalate. This product is 30.63 mm long, 8.1 mm tall and 12.06 mm deep. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
