AmphenolELFH0225GECabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| -40 | |
| 105 | |
| 11.9888 | |
| 8.1 | |
| 12.06 | |
| 3.93 | |
| Through Hole |
Mounting this shrouded ELFH0225GE header connector from Amphenol to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with tin-lead. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 15 A. This product is 11.83 mm long, 12.06 mm tall and 8.1 mm deep. It uses the solder termination method. ELFH0225GE is housed in green polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
