United Chemi ConEKZM350ELL222ML25SCapacitor de aluminio
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3.63A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.013@20°C@100kHz|0.035@-10°C@100kHz | |
| 3.63 | |
| 770@2Min | |
| 10000 | |
| Polar | |
| Long Life|Low Impedance|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
United Chemi-con has you covered with their pure aluminum electrolytic EKZM350ELL222ML25S electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 2200uF. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EKZM350ELL222ML25S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 770@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

