United Chemi ConEKZE630ELL182MM40SCapacitor de aluminio

Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3.5A 5000h 105°C Bulk

United Chemi-con has you covered with their pure aluminum electrolytic EKZE630ELL182MM40S electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1134@2Min μA. It has a tolerance of 20%. Its capacitance value is 1800uF. This product is 40 mm tall with a diameter of 18 mm. The EKZE630ELL182MM40S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

Import TariffMay apply to this part

207 piezas: Se puede enviar mañana

    Total$1.33Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2408+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 207 piezas
      • Price: $1.3303

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.