United Chemi ConEKZE101ELL471MM25SCapacitor de aluminio
Cap Aluminum Lytic 470uF 100V 20% (18 X 25mm) Radial 7.5mm 1.75A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.036@20°C@100kHz|0.11@-10°C@100kHz | |
| 1.75 | |
| 470@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
Choose this electrolytic EKZE101ELL471MM25S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. The EKZE101ELL471MM25S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 470@2Min μA. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

