United Chemi ConEKY-630ELL681ML25SCapacitor de aluminio

Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 2.6A 10000h 105°C Bulk

Using this electrolytic EKY-630ELL681ML25S aluminum capacitor from United Chemi-con in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. The EKY-630ELL681ML25S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 428.4@2Min μA. Its capacitance value is 680uF.

1,000 piezas: Se puede enviar en 2 días

    Total$293.65Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2514+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $0.5873

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.