United Chemi ConEKY-500ELL222MMP1SCapacitor de aluminio
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 10000h 105°C Bulk
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.017@20°C@100kHz|0.046@-10°C@100kHz | |
| 3.68 | |
| 1100@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 0.8 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EKY-500ELL222MMP1S aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 1100@2Min μA. The EKY-500ELL222MMP1S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 35.5 mm tall with a diameter of 18 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

