United Chemi ConEKXG401ELL151MM40SCapacitor de aluminio
Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 0.985A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 400VDC | |
| 0.985 | |
| 2500@1Min|1225@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 0.8 |
Manufactured from United Chemi-con, this electrolytic EKXG401ELL151MM40S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKXG401ELL151MM40S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2500@1Min|1225@5Min μA. This product is 40 mm tall with a diameter of 18 mm. It has a tolerance of 20%. Its capacitance value is 150uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

