Texas InstrumentsEKS-EVALBOTPlacas y kits de desarrollo del sistema integrado

LM3S9B92 Microcontroller Evaluation Kit 16MHz CPU Flash

Begin your next microprocessor-based electronic circuit with this evaluation kit EKS-EVALBOT embedded system development board from Texas Instruments. It has a maximum clock speed of 16 MHz. It has flash program memory.
  • Dev Kit Description

    The Stellaris® LM3S9B92 EVALBOT Robotic Evaluation Board (EVALBOT) supported by StellarisWare® and for use with Code Composer Studio, is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The board also uses a range of Texas Instruments´ analog components for motor drive, power supply, and communications functions. After a few minutes of assembly, the EVALBOT´s electronics are ready-to-run. When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power when tethered to a PC as a USB device or when debugging. Test points are provided to all key EVALBOT signals. Two 20-pin headers enable future wireless communications using standardized Texas Instruments´ low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.