| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991.c.10.b |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 4 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Internal Memory Buffer Size | 4.1Mb |
| PHY/Transceiver Interface | MDI/MDIX |
| Minimum Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 48VDC |
| Power Supply Type | Single |
| Fiber Support | Yes |
| Integrated LED Drivers | Yes |
| VLAN Support | Yes |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 120 |
| Package Width | 43 |
| Package Length | 84 |