Un 10-25% de rebaja

SamtecEHT-105-01-S-DCabezales del conector y receptáculos PCB

Conn Ejector Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector EHT-105-01-S-D header connector from Samtec on your PCB today! This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 23.79 mm long, 12.19 mm tall and 7.62 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. EHT-105-01-S-D is housed in black liquid crystal polymer.

Import TariffMay apply to this part

908 piezas: Se puede enviar mañana

    Total$7.09Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2511+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 908 piezas
      • Price: $7.09

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.