Un 10-25% de rebaja
SamtecEHF-105-01-L-D-SMCabezales del conector y receptáculos PCB
Conn Ejector Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 20.83 | |
| 7.52 | |
| 11.55 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Thanks to Samtec's ejector EHF-105-01-L-D-SM header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. EHF-105-01-L-D-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 20.83 mm long, 11.55 mm tall and 7.52 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

