SwitchcraftEH6MD2XConector circular
Circular DIN Connector F 6 POS ST Panel Mount 6 Terminal 1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| DIN Circular | |
| RCP | |
| Panel Mount | |
| Bulk |
Run your audio and video effectively with the din connector EH6MD2X audio and video connector from Switchcraft. This RCP connector has 6 RCP contacts. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. This product comes packaged in bulk, so the parts will be stored loosely. It has 6 terminals.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

