| Estatus de pieza | Active |
| Código HTS | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Protocols Supported | Bluetooth v5.1 (BLE) |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Typical Sensitivity (dBm) | -105.7 |
| Interface Type | I2C/I2S/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Supplier Package | QFN EP |
| Pin Count | 40 |