| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A991.a.2 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.15 |
| Automotive | No |
| PPAP | No |
| Family Name | EFM8 |
| Instruction Set Architecture | CISC |
| Device Core | 8051 |
| Core Architecture | 8051 |
| Maximum CPU Frequency (MHz) | 50 |
| Maximum Clock Rate (MHz) | 50 |
| Data Bus Width (bit) | 8 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 2.25KB |
| Programmability | Yes |
| Interface Type | I2C/SMBus/SPI/UART |
| Number of I/Os | 17 |
| No. of Timers | 5 |
| PWM | 1 |
| Number of ADCs | 1 |
| ADC Channels | 15 |
| ADC Resolution (bit) | 12 |
| USART | 0 |
| UART | 2 |
| USB | 0 |
| SPI | 1 |
| I2C | 2 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 2 |
| Parallel Master Port | No |
| Real Time Clock | No |
| Minimum Operating Supply Voltage (V) | 2.2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |