Silicon LabsEFM32WG895F256-BGA120Microcontrollers - MCUs
ARM Cortex-M4 48 MHz 256 kB LCD AES MCU
| Compliant | |
| 5A992C | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 1GB | |
| Yes | |
| I2C/UART/USART/USB | |
| 93 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 288 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 120 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 120 | |
| Lead Shape | Ball |
With the EFM32WG895F256-BGA120 microcontroller from Silicon Laboratories, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 256KB. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.85 V, while its maximum is 3.8 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

