Silicon LabsEFM32LG842F256-QFP64TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin TQFP T/R
| Compliant | |
| 5A002a.1.a. | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 53 | |
| 5 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 14 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 144 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.85 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
With the EFM32LG842F256-QFP64T microcontroller by Silicon Laboratories, many functions and tasks can be automated to a developer's desired specifications. It has a maximum clock speed of 48 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.85 V, while its maximum is 3.8 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

