PanasonicEEV-TG1V471UQCapacitor de aluminio
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 0.8A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.12 | |
| Low | |
| 0.8 | |
| 164.5@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
Manufactured from Panasonic, this electrolytic EEV-TG1V471UQ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470uF. Its leakage current is 164.5@2Min μA. It has a tolerance of 20%. This product is 13.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

