PanasonicEEU-EB1H221Capacitor de aluminio

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.234A 10000h 105°C Automotive Bag

Choose this electrolytic EEU-EB1H221 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 220uF. This product is 16 mm tall with a diameter of 10 mm. The EEU-EB1H221 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 110@2Min μA. It has a tolerance of 20%.

1,000 piezas: Se puede enviar en 4 días

    Total$95.24Price for 400

    • (200)

      Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,000 piezas
      • Price: $0.2381

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.