PanasonicEEU-HD1E682Capacitor de aluminio
Cap Aluminum Lytic 6800uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2.04A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 25VDC | |
| 2.04 | |
| 1700@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 9.96 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic EEU-HD1E682 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 6800uF. Its leakage current is 1700@2Min μA. The EEU-HD1E682 aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

